Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±10%, 15μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£9.53

(exc. VAT)

£11.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.53
10 - 49£7.71
50 - 99£5.91
100 +£5.24

*price indicative

RS Stock No.:
653-720
Mfr. Part No.:
MKP1848e61513KY5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

15µF

Voltage

1.3kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKP1848e

Dielectric

Polypropylene Film

COO (Country of Origin):
PT
The Vishay Film Capacitor designed for high-temperature DC Link applications, featuring metallized polypropylene construction for excellent stability and performance up to 125 °C. It is qualified to THB and AEC Q200 standards, ensuring high reliability in harsh environments. The capacitor offers exceptional robustness under high humidity and complies with IEC 60384 16 for demanding automotive and industrial use.

High ripple current capability
Radial mounting
Used in automotive power electronics, charging systems, industrial power conversion

Related links