Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±5%, 12μF, Through Hole
- RS Stock No.:
- 653-561
- Mfr. Part No.:
- MKP1848e61250JI2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.44
(exc. VAT)
£4.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.44 |
10 - 49 | £2.79 |
50 - 99 | £2.13 |
100 + | £1.90 |
*price indicative
- RS Stock No.:
- 653-561
- Mfr. Part No.:
- MKP1848e61250JI2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 12µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848e | |
Dielectric | Polypropylene Film | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 12µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848e | ||
Dielectric Polypropylene Film | ||
- COO (Country of Origin):
- PT
The Vishay Film Capacitor designed for high-temperature DC Link applications, featuring metallized polypropylene construction for excellent stability and performance up to 125 °C. It is qualified to THB and AEC Q200 standards, ensuring high reliability in harsh environments. The capacitor offers exceptional robustness under high humidity and complies with IEC 60384 16 for demanding automotive and industrial use.
High ripple current capability
Radial mounting
Used in automotive power electronics, charging systems, industrial power conversion
Radial mounting
Used in automotive power electronics, charging systems, industrial power conversion
Related links
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±10% Through Hole
- Vishay MKP1848e Polypropylene Film Film Capacitor ±5% Through Hole