Vishay MKP Polypropylene Film Film Capacitor, 1kV dc, 5%, 12μF, Through Hole
- RS Stock No.:
- 637-738
- Mfr. Part No.:
- MKP1848e61210JP4
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £5.03 |
10 - 49 | £4.07 |
50 - 99 | £3.12 |
100 + | £2.76 |
*price indicative
- RS Stock No.:
- 637-738
- Mfr. Part No.:
- MKP1848e61210JP4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 12µF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | MKP | |
Dielectric | Polypropylene Film | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 12µF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series MKP | ||
Dielectric Polypropylene Film | ||
- COO (Country of Origin):
- PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.
Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL