Vishay MKP Polypropylene Film Film Capacitor, 500V dc, 5%, 35μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£7.47

(exc. VAT)

£8.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.47
10 - 49£6.05
50 - 99£4.64
100 +£4.11

*price indicative

RS Stock No.:
637-720
Mfr. Part No.:
MKP1848e63550JP4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

35µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

5%

Series

MKP

Dielectric

Polypropylene Film

COO (Country of Origin):
PT
The Vishay High Temperature Metallized Polypropylene DC-Link Film Capacitor is designed for demanding applications such as automotive power electronics, charging systems, and industrial power conversion. It features a mono construction with metallized polypropylene film dielectric and tinned wire terminals. Encapsulated in a flame-retardant plastic case sealed with resin, it meets IEC 61071, IEC 60068, and IEC 60384-16 standards and is AEC-Q200 qualified (rev. E) up to 105 °C. With low self-inductance (<1 nH per mm of lead spacing), it ensures reliable performance in high-frequency circuits.

Operating temperature up to 125 °C
Lead free
AEC-Q200 qualified
High ripple current capability
Low ESR and low ESL