Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 118-211
- Mfr. Part No.:
- F17725152000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 118-211
- Mfr. Part No.:
- F17725152000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1.5µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F1772 | |
Lead Pitch | 37.5mm | |
Suppression Class | X2 | |
Length | 41.3mm | |
Depth | 15.5mm | |
Height | 28.3mm | |
Dimensions | 41.3 x 15.5 x 28.3mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Package/Case | 19 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1.5µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F1772 | ||
Lead Pitch 37.5mm | ||
Suppression Class X2 | ||
Length 41.3mm | ||
Depth 15.5mm | ||
Height 28.3mm | ||
Dimensions 41.3 x 15.5 x 28.3mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Package/Case 19 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
