KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 4.7nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
114-569
Mfr. Part No.:
A72QK1470ZA00M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

20.5mm

Dimensions

9.5 (Dia.) x 20.5mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

KP1.72 Series


A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

Note

Above 85°C, derate applied voltage by 1.25% per °C.