SAM 350mm, Smooth, Flat Engineers File
- RS Stock No.:
- 282-9958
- Mfr. Part No.:
- LPM-35-M
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9958
- Mfr. Part No.:
- LPM-35-M
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| File Type | Engineers File | |
| Shape | Flat | |
| Cut Type | Smooth | |
| Length | 350mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Diameter | 7.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
File Type Engineers File | ||
Shape Flat | ||
Cut Type Smooth | ||
Length 350mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Diameter 7.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The SAM Flat hand file has parallel faces with double cut of 1 smooth side and 1 simple side.
Compliance to ISO 234 1 and ISO 234 2
