AverLogic 128Mbit FIFO Memory, 128-Pin LQFP, AL460A-7-PBF
- RS Stock No.:
- 749-6647
- Mfr. Part No.:
- AL460A-7-PBF
- Brand:
- AverLogic
Stock information currently inaccessible
- RS Stock No.:
- 749-6647
- Mfr. Part No.:
- AL460A-7-PBF
- Brand:
- AverLogic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AverLogic | |
| Memory Size | 128Mbit | |
| Organisation | 8M x 16 | |
| Data Bus Width | 16bit | |
| Bus Directional | Uni-Directional | |
| Configuration | Single | |
| Clock Frequency | 150MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 128 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand AverLogic | ||
Memory Size 128Mbit | ||
Organisation 8M x 16 | ||
Data Bus Width 16bit | ||
Bus Directional Uni-Directional | ||
Configuration Single | ||
Clock Frequency 150MHz | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 128 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 3.3 V | ||
- COO (Country of Origin):
- TW
