AverLogic 128Mbit FIFO Memory, 128-Pin LQFP, AL460A-13-PBF

Stock information currently inaccessible
RS Stock No.:
749-6641
Mfr. Part No.:
AL460A-13-PBF
Brand:
AverLogic
Find similar products by selecting one or more attributes.
Select all

Brand

AverLogic

Memory Size

128Mbit

Organisation

8M x 16

Data Bus Width

16bit

Bus Directional

Uni-Directional

Configuration

Single

Clock Frequency

75MHz

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

128

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Supply Voltage

2.5 V

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy