IDT 72kbit FIFO Memory, 64-Pin TQFP, IDT72V245L10PFG
- RS Stock No.:
- 714-4968
- Mfr. Part No.:
- IDT72V245L10PFG
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-4968
- Mfr. Part No.:
- IDT72V245L10PFG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 72kbit | |
| Organisation | 4K x 18 bit | |
| Data Bus Width | 18bit | |
| Bus Directional | Uni-Directional | |
| Access Time | 2 ns | |
| Configuration | Dual | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Expansion Support | Yes | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.4mm | |
| Number of Bits per Word | 18bit | |
| Number of Words | 4K | |
| Maximum Random Access Time | 10ns | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 72kbit | ||
Organisation 4K x 18 bit | ||
Data Bus Width 18bit | ||
Bus Directional Uni-Directional | ||
Access Time 2 ns | ||
Configuration Dual | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Expansion Support Yes | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1.4mm | ||
Number of Bits per Word 18bit | ||
Number of Words 4K | ||
Maximum Random Access Time 10ns | ||
Maximum Operating Temperature +70 °C | ||
