Texas Instruments FIFO Memory, 80-Pin LQFP, SN74V263PZAEP
- RS Stock No.:
- 662-5365
- Mfr. Part No.:
- SN74V263PZAEP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-5365
- Mfr. Part No.:
- SN74V263PZAEP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Organisation | 16K x 9 bit, 8K x 18 bit | |
| Data Bus Width | 9/18bit | |
| Bus Directional | Uni-Directional | |
| Access Time | 2 ns | |
| Configuration | Dual | |
| Clock Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Expansion Support | Yes | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Maximum Random Access Time | 5ns | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Organisation 16K x 9 bit, 8K x 18 bit | ||
Data Bus Width 9/18bit | ||
Bus Directional Uni-Directional | ||
Access Time 2 ns | ||
Configuration Dual | ||
Clock Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Expansion Support Yes | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Height 1.4mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 3.45 V | ||
Minimum Operating Supply Voltage 3.15 V | ||
Maximum Random Access Time 5ns | ||
Minimum Operating Temperature -55 °C | ||
