Texas Instruments FIFO Memory, 56-Pin SSOP, SN74ALVC7804-40DL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-7830
Mfr. Part No.:
SN74ALVC7804-40DL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Organisation

512 x 18

Data Bus Width

18bit

Bus Directional

Uni-Directional

Access Time

18 ns

Configuration

Dual

Clock Frequency

25MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

56

Expansion Support

Yes

Dimensions

18.41 x 7.49 x 2.59mm

Length

18.41mm

Width

7.49mm

Maximum Operating Temperature

+70 °C

Height

2.59mm

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

3.6 V

Maximum Random Access Time

18ns

Minimum Operating Supply Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy