IDT 18kbit FIFO Memory, 28-Pin PDIP, IDT7203L15TPGI
- RS Stock No.:
- 170-2092
- Mfr. Part No.:
- IDT7203L15TPGI
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 170-2092
- Mfr. Part No.:
- IDT7203L15TPGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 18kbit | |
| Organisation | 2K x 9 bit | |
| Data Bus Width | 9bit | |
| Bus Directional | Bi-Directional | |
| Configuration | Dual | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Expansion Support | Yes | |
| Dimensions | 34.3 x 7.62 x 3.3mm | |
| Length | 34.3mm | |
| Width | 7.62mm | |
| Number of Bits per Word | 9bit | |
| Height | 3.3mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Words | 2K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 15ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 18kbit | ||
Organisation 2K x 9 bit | ||
Data Bus Width 9bit | ||
Bus Directional Bi-Directional | ||
Configuration Dual | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Expansion Support Yes | ||
Dimensions 34.3 x 7.62 x 3.3mm | ||
Length 34.3mm | ||
Width 7.62mm | ||
Number of Bits per Word 9bit | ||
Height 3.3mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Words 2K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 15ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
