StarTech.com LC Multi Mode Transceiver Module
- RS Stock No.:
- 197-5227
- Mfr. Part No.:
- EG3C0000086-ST
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-5227
- Mfr. Part No.:
- EG3C0000086-ST
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Maximum Transfer Distance | 550m | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Fibre Type | Multi Mode | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Maximum Transfer Distance 550m | ||
Connection Port LC | ||
Maximum Data Transfer Rate 10000Mbps | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- CN
StarTech.com Transceiver, DDM-Enabled, 16g Weight - EG3C0000086-ST
For speedy data exchange between network devices, choose this transceiver from StarTech.com. To boost productivity, it lets you send and receive signals at rates up to 1.25Gbps on fibre-optic networks. The unit's designed to work with Citrix routers and switches, and you'll find it used in settings from offices to broadcast studios.
Seamless transmission Thanks to full-duplex communication, you get simultaneous two-way data traffic, eliminating downtime from collision and retransmission.
Compact constructionDimensions of 1.4 (L) x 5.7 (W) x 1.2cm (H) mean you can install this unit in setups with limited space.
Easy monitoringThis transceiver is DDM-enabled, which means it monitors itself for errors to make troubleshooting quick and simple.
Compact constructionDimensions of 1.4 (L) x 5.7 (W) x 1.2cm (H) mean you can install this unit in setups with limited space.
Easy monitoringThis transceiver is DDM-enabled, which means it monitors itself for errors to make troubleshooting quick and simple.
• Steel housing for durability and impact resistance
• Light weight of 16g for easy handling during installation
• Light weight of 16g for easy handling during installation
The Startech EG3C0000086-ST is a Citrix EG3C0000086-ST compatible fiber transceiver module that has been designed, programmed and tested to work with Citrix brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable for 1000Base-SX compliant networks with a maximum distance of up to 550 m. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
What's the mean time between failures of this transceiver?This unit has an MTBF of just under 630 million hours, so you can rely on it for long-term performance.
