StarTech.com Cisco Compatible SFP Direct-Attach Copper QSFP+ Cable Module
- RS Stock No.:
- 196-3860
- Mfr. Part No.:
- QSFPH40GACU7
- Brand:
- StarTech.com
Bulk discount available
Subtotal (1 unit)*
£486.43
(exc. VAT)
£583.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £486.43 |
| 10 - 19 | £413.47 |
| 20 + | £389.14 |
*price indicative
- RS Stock No.:
- 196-3860
- Mfr. Part No.:
- QSFPH40GACU7
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Maximum Transfer Distance | 7m | |
| Maximum Data Transfer Rate | 40Gbps | |
| Compatible Brands | Cisco | |
| Connection Port | SFP | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Maximum Transfer Distance 7m | ||
Maximum Data Transfer Rate 40Gbps | ||
Compatible Brands Cisco | ||
Connection Port SFP | ||
- COO (Country of Origin):
- CN
StarTech.com Direct-Attach Copper QSFP+ Cable, 7m Length, 40Gbps Maximum Data Transfer Rate - QSFPH40GACU7
Use this direct-attach Copper QSFP+ cable from StarTech.com to efficiently transfer data between devices in your setup. It's capable of delivering up to 40 Gbps and is suited for use in Ethernet applications. To ensure a longer service life, the cable is protected by a robust PVC outer sheath that prevents damage from everyday wear.
Features & Benefits
Compatible with CiscoThe cable's designed for use with Cisco products for seamless pairing.
Ideal for short-distance applicationsCreated for point-to-point in-rack systems or connections in servers.
Hot-swappableInstall and replace the cable without causing disruption to your workflow.
Ideal for short-distance applicationsCreated for point-to-point in-rack systems or connections in servers.
Hot-swappableInstall and replace the cable without causing disruption to your workflow.
• 7m cable provides plenty of length for use in larger workplaces
• Copper wiring supports highly efficient data transfer with minimal resistance
• Copper wiring supports highly efficient data transfer with minimal resistance
FAQs
Can I use this cable in hot conditions?Thanks to an operating temperature between 0°C to +70°C, this cable is safe to use in challenging environments.
