Startech LC Multi Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 179-8120
- Mfr. Part No.:
- SFP10GBSRST
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8120
- Mfr. Part No.:
- SFP10GBSRST
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Fibre Type | Multi Mode | |
| Maximum Transfer Distance | 300m | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
Select all | ||
|---|---|---|
Brand Startech | ||
Fibre Type Multi Mode | ||
Maximum Transfer Distance 300m | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
SFP10GBSRST SFP Module
The SFP10GBSRST is an MSA compliant fibre SFP transceiver thats designed, programmed and tested to work with 10GBASE-SR compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 300 m (984 ft) and delivers dependable 10 GbE connectivity over fibre cabling.
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 300 m (984 ft)
Power Consumption: Less than 1.6 Watts
DDM: Yes
This SFP+ fibre module is hot-s-+swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Multi Mode Fibre
Connection Type: LC Connector
Maximum Transfer Distance: 300 m (984 ft)
Power Consumption: Less than 1.6 Watts
DDM: Yes
This SFP+ fibre module is hot-s-+swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Low power consumption of less than 1.3 W
• Hot-swappable with fibre-optic modules
• Delivers reliable 10 GbE connections for 10GBASE-SR compliant networks
• StarTech.com SFP modules are backed by a lifetime warranty
• Complies with Multi-Source Agreement (MSA) industry standards
• Hot-swappable with fibre-optic modules
• Delivers reliable 10 GbE connections for 10GBASE-SR compliant networks
• StarTech.com SFP modules are backed by a lifetime warranty
• Complies with Multi-Source Agreement (MSA) industry standards
Applications
• Replace defective or damaged SFP+ modules
• Expand your network to remote segments
• Expand your network to remote segments
Whats in the package?
• SFP+ transceiver
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
