Startech HP Compatible RJ45 Transceiver Module
- RS Stock No.:
- 179-7977
- Mfr. Part No.:
- J8177C10PKST
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7977
- Mfr. Part No.:
- J8177C10PKST
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Maximum Transfer Distance | 100m | |
| Compatible Brands | HP | |
| Connection Port | RJ45 | |
Select all | ||
|---|---|---|
Brand Startech | ||
Maximum Data Transfer Rate 1000Mbps | ||
Maximum Transfer Distance 100m | ||
Compatible Brands HP | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- CN
J8177C10PKST HP J8177C
The J8177C10PKST is a ten-pack of our HP J8177C compatible copper transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 1 GbE connectivity over fibre cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).
Technical Specifications:
Maximum Data Transfer Rate: 1000 Mbps
Type: Copper
Connection Type: RJ45 Connector
Maximum Transfer Distance: 100 m (328 ft)
MTBF: 4,655,371 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): No
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Maximum Data Transfer Rate: 1000 Mbps
Type: Copper
Connection Type: RJ45 Connector
Maximum Transfer Distance: 100 m (328 ft)
MTBF: 4,655,371 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): No
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 1.3 W
• Hot-swappable with fibre-optic modules
• 100% compatibility with HP J8177C guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fibre-optic set ups
• Low power consumption of less than 1.3 W
• Hot-swappable with fibre-optic modules
• 100% compatibility with HP J8177C guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fibre-optic set ups
Applications
• Replacing defective or damaged SFP modules in HP switches and routers
• Expand your network to remote segments
• Expand your network to remote segments
Whats in the package?
• SFP transceivers
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
