Sharp GP1FAV51TK0F, 13.2Mbit/s Fibre Optic Transmitter 660nm, Square
- RS Stock No.:
- 667-5032
- Mfr. Part No.:
- GP1FAV51TK0F
- Brand:
- Sharp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-5032
- Mfr. Part No.:
- GP1FAV51TK0F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sharp | |
Maximum Data Rate | 13.2Mbit/s | |
Connector Shape | Square | |
Typical Rise Time | 180ns | |
Typical Fall Time | 180ns | |
Transmitter Jitter at Maximum Data Rate | 1ns | |
Peak Wavelength | 660nm | |
Mounting Type | Through Hole | |
Number of Pins | 3 | |
Select all | ||
---|---|---|
Brand Sharp | ||
Maximum Data Rate 13.2Mbit/s | ||
Connector Shape Square | ||
Typical Rise Time 180ns | ||
Typical Fall Time 180ns | ||
Transmitter Jitter at Maximum Data Rate 1ns | ||
Peak Wavelength 660nm | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Plastic Optical Fibre (POF)
Fibre-optic for digital audio interface
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Fibre Optics, Sharp