Broadcom HFBR-1522ETZ, 1MBd Fibre Optic Transmitter 660nm, Round Versatile Link Connector, 18.8 x 12.19 x 7.62mm
- RS Stock No.:
- 189-4820
- Mfr. Part No.:
- HFBR-1522ETZ
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-4820
- Mfr. Part No.:
- HFBR-1522ETZ
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5Mbit/s | |
| Typical Rise Time | 20ns | |
| Typical Fall Time | 20ns | |
| Peak Wavelength | 660nm | |
| Mounting Type | Through Hole | |
| Number of Pins | 6 | |
| Dimensions | 18.8 x 12.2 x 7.6mm | |
| Connector Type | Versatile Link | |
| Height | 7.6mm | |
| Length | 18.8mm | |
| Width | 12.2mm | |
| Forward Voltage | 2.05 V | |
| Series | HFBR-0500ETZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5Mbit/s | ||
Typical Rise Time 20ns | ||
Typical Fall Time 20ns | ||
Peak Wavelength 660nm | ||
Mounting Type Through Hole | ||
Number of Pins 6 | ||
Dimensions 18.8 x 12.2 x 7.6mm | ||
Connector Type Versatile Link | ||
Height 7.6mm | ||
Length 18.8mm | ||
Width 12.2mm | ||
Forward Voltage 2.05 V | ||
Series HFBR-0500ETZ | ||
