Broadcom HFBR-1537Z, 155MBd Fibre Optic Transmitter 650nm, Round, 18.3 x 12.2 x 18.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-650
Mfr. Part No.:
HFBR-1537Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

155MBd

Connector Shape

Round

Typical Rise Time

12ns

Typical Fall Time

9ns

Peak Wavelength

650nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.3 x 12.2 x 18.8mm

Height

18.8mm

Length

18.3mm

Width

12.2mm