FIT-Foxconn AFBR-57R5AEZ Fibre Optic Transceiver, LC Connector, 4.25 Gbit/s, 860nm 20-Pin SFF
- RS Stock No.:
- 884-2108
- Mfr. Part No.:
- AFBR-57R5AEZ
- Brand:
- FIT-Foxconn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2108
- Mfr. Part No.:
- AFBR-57R5AEZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 4.25 Gbit/s | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | Maximum of 90ps | |
| Transmitter Typical Fall Time | Maximum of 90ps | |
| Receiver Jitter at Maximum Data Rate | 205ps | |
| Transmitter Jitter at Maximum Data Rate | 252ps | |
| Number of Pins | 20 | |
| Mounting Type | Through Hole | |
| Dimensions | 57.21 x 13.6 x 12.4mm | |
| Connector Type | LC | |
| Peak Transmitter Wavelength | 860nm | |
| Height | 12.4mm | |
| Length | 57.21mm | |
| Package Type | SFF | |
| Output Signal Type | TTL | |
| Fibre Size Range | 50 → 125 μm | |
| Width | 13.6mm | |
| Series | AFBR | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 4.25 Gbit/s | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time Maximum of 90ps | ||
Transmitter Typical Fall Time Maximum of 90ps | ||
Receiver Jitter at Maximum Data Rate 205ps | ||
Transmitter Jitter at Maximum Data Rate 252ps | ||
Number of Pins 20 | ||
Mounting Type Through Hole | ||
Dimensions 57.21 x 13.6 x 12.4mm | ||
Connector Type LC | ||
Peak Transmitter Wavelength 860nm | ||
Height 12.4mm | ||
Length 57.21mm | ||
Package Type SFF | ||
Output Signal Type TTL | ||
Fibre Size Range 50 → 125 μm | ||
Width 13.6mm | ||
Series AFBR | ||
