FIT-Foxconn AFBR-2CAR05Z Fibre Optic Transceiver, SFP Connector, 10.313 Gbit/s, 850nm 20-Pin SFP+
- RS Stock No.:
- 884-2082
- Mfr. Part No.:
- AFBR-2CAR05Z
- Brand:
- FIT-Foxconn
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-2082
- Mfr. Part No.:
- AFBR-2CAR05Z
- Brand:
- FIT-Foxconn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FIT-Foxconn | |
Maximum Data Rate | 10.313 Gbit/s | |
Connector Shape | Rectangular | |
Number of Pins | 20 | |
Mounting Type | Cable Mount | |
Connector Type | SFP | |
Peak Transmitter Wavelength | 850nm | |
Height | 8.6mm | |
Package Type | SFP+ | |
Width | 15.2mm | |
Series | AFBR | |
Select all | ||
---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 10.313 Gbit/s | ||
Connector Shape Rectangular | ||
Number of Pins 20 | ||
Mounting Type Cable Mount | ||
Connector Type SFP | ||
Peak Transmitter Wavelength 850nm | ||
Height 8.6mm | ||
Package Type SFP+ | ||
Width 15.2mm | ||
Series AFBR | ||