Broadcom AFBR-79EQDZ Fibre Optic Transceiver, MPO Connector, 10.3125GBd, 860nm 860nm 38-Pin

Discontinued
Packaging Options:
RS Stock No.:
830-5035
Mfr. Part No.:
AFBR-79EQDZ
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

10.3125GBd

Connector Shape

Rectangular

Receiver Jitter at Maximum Data Rate

0.65 Ul

Number of Pins

38

Mounting Type

Panel Mount

Dimensions

71 x 18.35 x 12.9mm

Connector Type

MPO

Peak Transmitter Wavelength

860nm

Wavelength of Peak Sensitivity

860nm

Height

12.9mm

Length

71mm

Width

18.35mm

COO (Country of Origin):
PH

AFBR-7xxx Series SFP+ Transceivers


The AFBR-7xxx 850nm SFP+ Transceiver enables 10Gb Ethernet equipment designs with very high port density. For the design to be compliant with the 10GBASE-SR / SW standard, the transceiver uses VCSEL and PIN Detector technology.

Typical power dissipation 600 mW
Full digital diagnostic management interface
Flexibility in data rate selection through hardware or software control


Fibre Optics, Avago Technologies