Broadcom AFBR-5978Z Fibre Optic Transceiver, SC Connector, 100Mbit/s, 650Nm 12-Pin
- RS Stock No.:
- 801-9226
- Mfr. Part No.:
- AFBR-5978Z
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-9226
- Mfr. Part No.:
- AFBR-5978Z
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Maximum Data Rate | 100Mbit/s | |
Transmitter Typical Rise Time | 6.5ns | |
Transmitter Typical Fall Time | 6.5ns | |
Receiver Jitter at Maximum Data Rate | 0.2ns | |
Transmitter Jitter at Maximum Data Rate | 0.2ns | |
Number of Pins | 12 | |
Mounting Type | Surface Mount | |
Dimensions | 35 x 16.8 x 12.85mm | |
Connector Type | SC | |
Peak Transmitter Wavelength | 650nm | |
Height | 12.85mm | |
Length | 35mm | |
Width | 16.8mm | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Maximum Data Rate 100Mbit/s | ||
Transmitter Typical Rise Time 6.5ns | ||
Transmitter Typical Fall Time 6.5ns | ||
Receiver Jitter at Maximum Data Rate 0.2ns | ||
Transmitter Jitter at Maximum Data Rate 0.2ns | ||
Number of Pins 12 | ||
Mounting Type Surface Mount | ||
Dimensions 35 x 16.8 x 12.85mm | ||
Connector Type SC | ||
Peak Transmitter Wavelength 650nm | ||
Height 12.85mm | ||
Length 35mm | ||
Width 16.8mm | ||