FIT-Foxconn AFCT-5805BZ Fibre Optic Transceiver, Round Connector, 155Mbit/s, 1360nm 9-Pin
- RS Stock No.:
- 696-1229
- Mfr. Part No.:
- AFCT-5805BZ
- Brand:
- FIT-Foxconn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-1229
- Mfr. Part No.:
- AFCT-5805BZ
- Brand:
- FIT-Foxconn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 155Mbit/s | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 2ns | |
| Transmitter Typical Fall Time | 2ns | |
| Number of Pins | 9 | |
| Mounting Type | Through Hole | |
| Dimensions | 25.4 x 39.6 x 9.8mm | |
| Connector Type | Round | |
| Peak Transmitter Wavelength | 1360nm | |
| Height | 9.8mm | |
| Length | 25.4mm | |
| Width | 39.6mm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 155Mbit/s | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 2ns | ||
Transmitter Typical Fall Time 2ns | ||
Number of Pins 9 | ||
Mounting Type Through Hole | ||
Dimensions 25.4 x 39.6 x 9.8mm | ||
Connector Type Round | ||
Peak Transmitter Wavelength 1360nm | ||
Height 9.8mm | ||
Length 25.4mm | ||
Width 39.6mm | ||
- COO (Country of Origin):
- CN
