- RS Stock No.:
- 254-2981
- Mfr. Part No.:
- 6GK59921AK008AA0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 6GK5992-1AM00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000Mbps, 1310nm 1310nm 1-Pin SFP
£304.60
Each
RS Stock No.: 203-3637
- RS Stock No.:
- 254-2981
- Mfr. Part No.:
- 6GK59921AK008AA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens plug-in transceiver SCP992-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Singlemode optical maximum up to 10 km
1x 1000 Mbit/s SC
1x 1000 Mbit/s SC
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1000Mbit/s |
Connector Shape | Rectangular |