Broadcom AFBR-5803AZ Fibre Optic Transceiver, SC Connector, 100Mbit/s, 1380nm 9-Pin
- RS Stock No.:
- 189-4770
- Mfr. Part No.:
- AFBR-5803AZ
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-4770
- Mfr. Part No.:
- AFBR-5803AZ
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 125Mbit/s | |
| Transmitter Typical Rise Time | 1.9ns | |
| Transmitter Typical Fall Time | 1.6ns | |
| Receiver Jitter at Maximum Data Rate | 2.14ns | |
| Transmitter Jitter at Maximum Data Rate | 0.69ns | |
| Number of Pins | 9 | |
| Mounting Type | Through Hole | |
| Dimensions | 39.12 x 25.4 x 10.35mm | |
| Connector Type | SC | |
| Peak Transmitter Wavelength | 1380nm | |
| Wavelength of Peak Sensitivity | 1380nm | |
| Height | 10.35mm | |
| Length | 39.12mm | |
| Package Type | SIP | |
| Series | AFBR | |
| Width | 25.4mm | |
| Output Signal Type | ECL, PECL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 125Mbit/s | ||
Transmitter Typical Rise Time 1.9ns | ||
Transmitter Typical Fall Time 1.6ns | ||
Receiver Jitter at Maximum Data Rate 2.14ns | ||
Transmitter Jitter at Maximum Data Rate 0.69ns | ||
Number of Pins 9 | ||
Mounting Type Through Hole | ||
Dimensions 39.12 x 25.4 x 10.35mm | ||
Connector Type SC | ||
Peak Transmitter Wavelength 1380nm | ||
Wavelength of Peak Sensitivity 1380nm | ||
Height 10.35mm | ||
Length 39.12mm | ||
Package Type SIP | ||
Series AFBR | ||
Width 25.4mm | ||
Output Signal Type ECL, PECL | ||
