Omron Fibre Optic Sensor, NPN Output, 1.08 W, 10 → 30 V dc
- RS Stock No.:
- 786-5744
- Mfr. Part No.:
- E3NX-FA7TW
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 786-5744
- Mfr. Part No.:
- E3NX-FA7TW
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | NPN | |
| Terminal Type | Connector | |
| Response Time | 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs | |
| Light Source | Red LED | |
| Electrical Connection | Wire Saving Connector | |
| Power Consumption | 1.08 W | |
| Housing Material | PC | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 104.8mm | |
| Width | 27.8mm | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 104.8 x 27.8 x 10 mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type NPN | ||
Terminal Type Connector | ||
Response Time 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs | ||
Light Source Red LED | ||
Electrical Connection Wire Saving Connector | ||
Power Consumption 1.08 W | ||
Housing Material PC | ||
Supply Voltage 10 → 30 V dc | ||
Length 104.8mm | ||
Width 27.8mm | ||
Maximum Operating Temperature +55°C | ||
Dimensions 104.8 x 27.8 x 10 mm | ||
Minimum Operating Temperature -25°C | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
