SICK Fibre Optic Sensor

Subtotal (1 unit)*

£215.69

(exc. VAT)

£258.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.69

*price indicative

RS Stock No.:
285-8841
Mfr. Part No.:
LL3-TS08
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
TW

Overview


The Fiber-optic sensors and fibers or any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. Cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for which the

The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fiber-optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggres

At a glance


Very large selection of plastic and glass fiber-optic cables.
Fiber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam v

Your Benefit


Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple inst

Applications


Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links