Allen Bradley Standard Fibre Amplifier, NPN, PNP Output IO-Link, 1 W, IP40, 12 → 24 V
- RS Stock No.:
- 233-7574
- Mfr. Part No.:
- 46DFA-L2LBT1-A2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£121.85
(exc. VAT)
£146.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 17 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.85 |
*price indicative
- RS Stock No.:
- 233-7574
- Mfr. Part No.:
- 46DFA-L2LBT1-A2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Output Type | NPN, PNP | |
| Fibre Optic Type | Standard | |
| Terminal Type | Cable 2 m | |
| Response Time | 4 ms, 5 μs, 32 ms, 500 μs | |
| Power Consumption | 1 W | |
| IP Rating | IP40 | |
| Supply Voltage | 12 → 24 V | |
| Interface | IO-Link | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Output Type NPN, PNP | ||
Fibre Optic Type Standard | ||
Terminal Type Cable 2 m | ||
Response Time 4 ms, 5 μs, 32 ms, 500 μs | ||
Power Consumption 1 W | ||
IP Rating IP40 | ||
Supply Voltage 12 → 24 V | ||
Interface IO-Link | ||
- COO (Country of Origin):
- CN
The Allen-Bradley 46DFA PHOTOSWITCH® DIN rail fibre optic amplifier is a dual display model designed for the detection of objects with the use of a standard 2.2 mm diameter fibre-optic cable. These sensors are ideal in limited spaces or applications that require detection at high speeds. Additional sensing flexibility can be achieved thanks to the wide variety of compatible fibre optic tips. Fibre optic sensors are ideal for a variety of packaging and assembly applications including the detection of very small objects, parts verification in hard to reach areas and colour mark registration. These sensors consist of a light amplifying unit and a fibre optic cable that can be installed at the detection area allowing for remote sensitivity adjustment.
Connection type 2 m cable
Optical aperture 2 mm
Light source visible red LED
Operating voltage 12 to 24 V DC
Sensor protection reverse polarity and short circuit protection
ECO display mode reduces power consumption by 25%
Built-in totalizer feature simplifies counting applications
Selectable PNP and NPN output using push button reduces inventory
IP40 rated enclosure
Two high-visibility displays provide feedback that simplifies set up, operation and maintenance
Optical aperture 2 mm
Light source visible red LED
Operating voltage 12 to 24 V DC
Sensor protection reverse polarity and short circuit protection
ECO display mode reduces power consumption by 25%
Built-in totalizer feature simplifies counting applications
Selectable PNP and NPN output using push button reduces inventory
IP40 rated enclosure
Two high-visibility displays provide feedback that simplifies set up, operation and maintenance
Related links
- Allen Bradley Standard Fibre Amplifier PNP Output IO-Link IP40, 12 → 24 V
- Omron Fibre Amplifier 1.08 W 10 → 30 V dc
- Omron Fibre Amplifier 1.08 W 10 → 30 V dc
- Banner Fibre Amplifier 1100 mm Push Pull Output IO-Link IP50, 10 → 30 V dc
- Banner Fibre Amplifier Push Pull Output IO-Link IP50, 10 → 30 V dc
- Banner Fibre Amplifier 960 mW 10 → 30 V dc
- Banner Fibre Amplifier 3000 mm Push Pull Output IO-Link IP50, 10 → 30 V dc
- Allen Bradley Diffuse Photoelectric Sensor 500 mm Detection Range IO-LINK
