SICK Fibre Optic Sensor, PNP/NPN Output, IP50 30V dc

Subtotal (1 unit)*

£123.46

(exc. VAT)

£148.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.46

*price indicative

RS Stock No.:
918-955
Mfr. Part No.:
GLL70P-1HTGY1DZZZZZ1Z1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Fibre Optic Sensor

Output Type

PNP/NPN

Response Time

50μs

Light Source

LED

Terminal Type

Cable

Switching Frequency

10kHz

IP Rating

IP50

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Maximum Operating Temperature

55°C

Width

10.7mm

Standards/Approvals

CE

Depth

82.1mm

Length

33.3mm

Series

GLL70P

Mount Type

DIN Rail

COO (Country of Origin):
CN
The SICK fibre-optic sensor delivers precise detection functionalities, operating as a stand-alone fibre-optic amplifier. It designed for applications requiring flexible and reliable sensing solutions across various environments.

Incorporates an LED light source, emitting visible red light at a Wavelength of 660 nm

Offers a sensing range tailored to the optical Fibre cable used, ensuring adaptability

Equipped with a digital output that can be configured as PNP or NPN for versatile signal compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy