Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-109
- Mfr. Part No.:
- PBP46U
- Brand:
- Banner
Subtotal (1 unit)*
£64.08
(exc. VAT)
£76.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.08 |
*price indicative
- RS Stock No.:
- 332-109
- Mfr. Part No.:
- PBP46U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is meticulously designed for enhanced performance in various demanding applications. With a focus on reliability and efficiency, it ensures seamless operation in challenging environments. The advanced technology integrated into the device allows for precise functionality, making it suitable for a wide range of industrial uses. Moreover, its robust construction ensures durability, reducing maintenance needs and prolonging operational life.
Compact design allows for space efficient installation
Minimises downtime through its robust construction
Compatible with a variety of systems for seamless integration
Supports energy efficiency contributing to lower operational costs
Minimises downtime through its robust construction
Compatible with a variety of systems for seamless integration
Supports energy efficiency contributing to lower operational costs
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
