Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-099
- Mfr. Part No.:
- PBE415UTMLLP
- Brand:
- Banner
Subtotal (1 unit)*
£522.54
(exc. VAT)
£627.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £522.54 |
*price indicative
- RS Stock No.:
- 332-099
- Mfr. Part No.:
- PBE415UTMLLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed for high-performance applications. This innovative product excels in various environments, ensuring reliable operation through advanced sensing technology. With its streamlined design and intuitive functionality, it provides unparalleled versatility for both industrial and commercial uses. The sensor is built to detect objects with exceptional accuracy, significantly enhancing automation processes and contributing to greater efficiency in manufacturing lines. Its robust construction promises durability, while the intelligent sensing capabilities allow it to adapt seamlessly to changing conditions.
Incorporates advanced processing technology for faster response times
Uniquely designed to reduce false triggering enhancing overall reliability
Supports a variety of output options for flexible integration into existing systems
Uniquely designed to reduce false triggering enhancing overall reliability
Supports a variety of output options for flexible integration into existing systems
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 80 mm
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
