CAE Groupe 12 Port SC Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 482.6mm
- RS Stock No.:
- 267-6749
- Mfr. Part No.:
- TC1U12PSCDOM4
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6749
- Mfr. Part No.:
- TC1U12PSCDOM4
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Connector Type | SC | |
| Number of Ports | 12 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Rack Height | 482.6mm | |
| Depth | 245mm | |
| Height | 4.4mm | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Connector Type SC | ||
Number of Ports 12 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Rack Height 482.6mm | ||
Depth 245mm | ||
Height 4.4mm | ||
- COO (Country of Origin):
- CN
The CAE Grouped TC1U panel equipped with pigtails is available in different versions from 6 to 48 coloured pigtails, in multimode or single mode. Depending on the version, the TC 1U drawer will be equipped with LC Duplex or SC Duplex adapters. It is also equipped with an optical cassette to make and protect splice connections to make you installation easer and saving time solution.
Easy fibre management
Easy installation
Easy installation
