CAE Groupe 12 Port LC Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 482.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6745
Mfr. Part No.:
TC1U12PLCDOM3
Brand:
CAE Groupe
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Groupe

Connector Type

LC

Number of Ports

12

Number of Populated Ports

12

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

482.6mm

Depth

245mm

Height

4.4mm

COO (Country of Origin):
CN
The CAE Grouped TC1U panel equipped with pigtails is available in different versions from 6 to 48 coloured pigtails, in multimode or single mode. Depending on the version, the TC 1U drawer will be equipped with LC Duplex or SC Duplex adapters. It is also equipped with an optical cassette to make and protect splice connections to make you installation easer and saving time solution.

Easy fibre management
Easy installation