3M, ST Multimode Fibre Optic Connector 62.5μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 915-6026
- Mfr. Part No.:
- 80-6113-9513-0
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 915-6026
- Mfr. Part No.:
- 80-6113-9513-0
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Fibre Size | 62.5µm | |
| Insertion Loss | 0.2dB | |
| Colour | Beige | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Fibre Size 62.5µm | ||
Insertion Loss 0.2dB | ||
Colour Beige | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
3M No Polish Connectors
From 3M, a series of no polish fibre optic connectors. These fibre optic connectors are field installable allowing for convenient fast on-site termination of 250 μm and 900 μm connections. The connectors are made up of a factory polished fibre/ ferrule and mechanical splice which is installed with a simple field tool. The SC connectors have bell shaped boots already attached, decreasing the chance of losing or forgetting to terminate during connection. The ST and LC versions have a streamlined version of this boot also minimising the same risk.
