3M, LC Multimode Fibre Optic Connector, OM3 50μm Fibre Size, 0.1dB Insertion Loss

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
915-6023
Mfr. Part No.:
80-6113-2774-5
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Connector Type

LC

Single/Multimode

Multimode

Fibre Size

50µm

Insertion Loss

0.1dB

Optical Fibre Type

OM3

Colour

Blue

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

3M No Polish Connectors


From 3M, a series of no polish fibre optic connectors. These fibre optic connectors are field installable allowing for convenient fast on-site termination of 250 μm and 900 μm connections. The connectors are made up of a factory polished fibre/ ferrule and mechanical splice which is installed with a simple field tool. The SC connectors have bell shaped boots already attached, decreasing the chance of losing or forgetting to terminate during connection. The ST and LC versions have a streamlined version of this boot also minimising the same risk.