Rosenberger, LC, APC Multimode Simplex Fibre Optic Connector 62.5μm Fibre Size, 0.15 (Low) dB, 0.3 (Standard) dB
- RS Stock No.:
- 895-1300
- Mfr. Part No.:
- 98LCS130-402
- Brand:
- Rosenberger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 895-1300
- Mfr. Part No.:
- 98LCS130-402
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Connector Type | LC | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 62.5µm | |
| Insertion Loss | 0.15 (Low) dB, 0.3 (Standard) dB | |
| Colour | Beige | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Rosenberger | ||
Connector Type LC | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 62.5µm | ||
Insertion Loss 0.15 (Low) dB, 0.3 (Standard) dB | ||
Colour Beige | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
LC Connect Set
Fibre optic connector sets typically used in LAN and cabling, data centres and telecommunications.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Rosenberger Range
