3M 6100 ST Series , ST Multimode Fibre Optic Connector, OM3, OM4 125μm Fibre Size, <0.2dB Insertion Loss
- RS Stock No.:
- 827-7208
- Mfr. Part No.:
- 6100-W
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-7208
- Mfr. Part No.:
- 6100-W
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 6100 ST | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Fibre Size | 125µm | |
| Insertion Loss | <0.2dB | |
| Buffer Diameter | 250/900µm | |
| Jacket Diameter | 2.9mm | |
| Optical Fibre Type | OM3, OM4 | |
| Colour | White | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand 3M | ||
Series 6100 ST | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Fibre Size 125µm | ||
Insertion Loss <0.2dB | ||
Buffer Diameter 250/900µm | ||
Jacket Diameter 2.9mm | ||
Optical Fibre Type OM3, OM4 | ||
Colour White | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
3M ST, SC and LC Hot Melt Fibre Optic Connectors
Hot Melt ST, SC and LC fibre optic connectors have pre-loaded adhesive within pre-radiused PC zirconia ceramic ferrules, allowing faster installation than standard connectors that need adhesive preparation and injection. The adhesive of these Hot Melt ST and SC fibre optic connectors is resettable, allowing greater scope for adjustments during assembly.
Hot Melt ST and SC fibre optic connectors only require one stage of polishing using a polishing puck for both connector types (stock number 267-8122) and one grade of polishing film (stock number 267-8144). A polishing pad is also available (see stock number 267-8138) and a SC Hot Melt connector cooling stand (stock number 267-8087) for retaining assembled SC Hot Melt connectors immediately after curing. These Hot Melt fibre optic connectors accept multi-mode 125 micron fibre cables with sheath diameters to 3mm and, once installed, provide a low loss, mechanically stable assembly.
The SC Hot Melt connector requires a crimp tool stock no. 267-8100 to terminate the body via a crimp ring to cable.
Hot Melt ST and SC fibre optic connectors only require one stage of polishing using a polishing puck for both connector types (stock number 267-8122) and one grade of polishing film (stock number 267-8144). A polishing pad is also available (see stock number 267-8138) and a SC Hot Melt connector cooling stand (stock number 267-8087) for retaining assembled SC Hot Melt connectors immediately after curing. These Hot Melt fibre optic connectors accept multi-mode 125 micron fibre cables with sheath diameters to 3mm and, once installed, provide a low loss, mechanically stable assembly.
The SC Hot Melt connector requires a crimp tool stock no. 267-8100 to terminate the body via a crimp ring to cable.
Note
Hot Melt ST Connectors have a loss repeatability of 0.2dB, 1000 matings,>while Hot Melt SC Connectors have >0.2dB, 200 matings.
