COMMSCOPE LightCrimp Plus Series , SC Multimode Duplex Fibre Optic Connector 62.5/125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 162-1697
- Mfr. Part No.:
- 6278009-1
- Brand:
- COMMSCOPE
Subtotal (1 bag of 10 units)*
£111.73
(exc. VAT)
£134.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £11.173 | £111.73 |
*price indicative
- RS Stock No.:
- 162-1697
- Mfr. Part No.:
- 6278009-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Series | LightCrimp Plus | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 62.5/125µm | |
| Insertion Loss | 0.2dB | |
| Colour | Beige | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Series LightCrimp Plus | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 62.5/125µm | ||
Insertion Loss 0.2dB | ||
Colour Beige | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
