- RS Stock No.:
- 156-229
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 156-229
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.
Specifications
Attribute | Value |
---|---|
Connector Type | LC |
Connector Polish | PC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Insertion Loss | 0.3dB |
Buffer Diameter | 3 mm, 900 μm |
Jacket Diameter | 2mm |
Colour | Beige |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |