TE Connectivity Dust Cover, AMP for use with Connector
- RS Stock No.:
- 471-264
- Mfr. Part No.:
- 1877519-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£176.32
(exc. VAT)
£211.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £176.32 | £7.053 |
*price indicative
- RS Stock No.:
- 471-264
- Mfr. Part No.:
- 1877519-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Dust Cover | |
Series | AMP | |
For Use With | Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Dust Cover | ||
Series AMP | ||
For Use With Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity dust cover is designed to offer exceptional protection for connectors with 24 positions, safeguarding them from dirt and moisture while ensuring optimal performance in various environments. This product is ideal for industries demanding reliability and durability in their electrical connections. With a temperature tolerance ranging from -15 to 70 °C, it effectively protects connectors across a spectrum of operating conditions. Its rectangular shape and practical design make it compatible with a wide range of connector applications, ensuring that users can rely on it for both safety and efficiency. Whether for developmental projects or established systems, this dust cover provides essential protection, extending the lifespan of your connectors and safeguarding your investments.
Offers reliable protection against environmental contaminants
Designed specifically for connectors with 24 positions
Suitable for a wide range of connector applications
Constructed to withstand varying operating temperatures
Low halogen content enhances environmental safety
Does not require soldering, simplifying installation
Compliant with various international regulations, ensuring quality and safety
Designed specifically for connectors with 24 positions
Suitable for a wide range of connector applications
Constructed to withstand varying operating temperatures
Low halogen content enhances environmental safety
Does not require soldering, simplifying installation
Compliant with various international regulations, ensuring quality and safety