Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5

Subtotal (1 unit)*

£567.00

(exc. VAT)

£680.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.00

*price indicative

RS Stock No.:
841-141
Mfr. Part No.:
QC-MMC-12-24-5P
Brand:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Cleaner Type

Pen

Product Type

Fibre Optic Cleaning

Application

Cleaning

Package Size

Pack of 5

Standards/Approvals

None

Trade Name

QuickClean Cleaner

RoHS Status: Exempt

COO (Country of Origin):
VN
The Fluke Networks Cleaner delivers professional mechanical Fiber optic cleaning for high-density networks. This Advanced tool ensures flawless end-face maintenance across dense data installations.

Suitable for female and male patch panels

Cleans flat polished multimode and 8-degree angled singlemode MT ferrules

Proprietary lint-free strand cleans a minimum of 600 connector end faces per tool

Simple dial-turn engagement with an audible click signals completion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy