Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- RS Stock No.:
- 841-140
- Mfr. Part No.:
- QC-MDC-5P
- Brand:
- Fluke Networks
Subtotal (1 unit)*
£589.00
(exc. VAT)
£706.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.00 |
*price indicative
- RS Stock No.:
- 841-140
- Mfr. Part No.:
- QC-MDC-5P
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Pen | |
| Application | Cleaning | |
| Package Size | Pack of 5 | |
| Standards/Approvals | None | |
| Trade Name | QuickClean Cleaner | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Pen | ||
Application Cleaning | ||
Package Size Pack of 5 | ||
Standards/Approvals None | ||
Trade Name QuickClean Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Fluke Networks Cleaners 5-pack delivers professional dust and oil removal for Fiber optic networks. This high-efficiency tool ensures pristine communication paths across dense data installations.
Specifically designed for MDC connectors
Pack of five cleaning tools
Proprietary lint-free strand removes contaminants with a single click
Cleans over 525 connectors per tool
Related links
- Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- Fluke Networks Cleaning Tool Pen for Cleaning, 5
- Fluke Networks Cleaning Tool Pen for Cleaning, Single
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- ideal-tek Fibre Optic Cleaning Pen, 40 x 17 x 17 mm
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
