Chemtronics Fibre Optic Cleaning Pen for Cable, Splices, 9 g
- RS Stock No.:
- 336-491
- Mfr. Part No.:
- FW2150
- Brand:
- Chemtronics
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £12.00 | - |
| 6 - 14 | £11.51 | 4% |
| 15 + | £11.30 | 5% |
*price indicative
- RS Stock No.:
- 336-491
- Mfr. Part No.:
- FW2150
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Cleaner Type | Pen | |
| Product Type | Fibre Optic Cleaning | |
| Application | Cable, Splices | |
| Package Type | Pen | |
| Package Size | 9 g | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning Pen | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Cleaner Type Pen | ||
Product Type Fibre Optic Cleaning | ||
Application Cable, Splices | ||
Package Type Pen | ||
Package Size 9 g | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning Pen | ||
- COO (Country of Origin):
- US
Electro-Wash® MX Pen
Pressing the pen onto a surface releases a controlled amount of fluid to give precision application of pure MX solvent for cleaning fibre optic end faces, cables, hard-line coax cables and splices. Removes ink stains, label adhesives and difficult-to-remove soils.
Specifically formulated for cleaning all fibre optic connectors
Safe on plastics
Removes handling soils, dust, oils and airborne contamination
Cleans and eliminates electrostatic deposits of airborne contaminants
Precision application through press-to-release fibre tip
Convenient pen size 140mm long x 15mm diameter
Nett weight of solvent 9g (13ml)
Related links
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Liquid for Splices Cleaning, 100 ml
- Chemtronics Fibre Optic Cleaning for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Liquid for Cleaning 1 L
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
