Rosenberger Fibre Optic Cable, E9/125μm, Yellow, 5m
- RS Stock No.:
- 895-1505
- Mfr. Part No.:
- L98A-110-5000
- Brand:
- Rosenberger
Stock information currently inaccessible
- RS Stock No.:
- 895-1505
- Mfr. Part No.:
- L98A-110-5000
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | E9/125µm | |
| Sheath Colour | Yellow | |
| Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 5m | ||
Terminated/Unterminated Terminated | ||
Core Diameter E9/125µm | ||
Sheath Colour Yellow | ||
Standards Met IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant | ||
- COO (Country of Origin):
- HU
