Rosenberger Duplex Single Mode G652D Fibre Optic Cable, 9/125μm, Yellow, 5m

Stock information currently inaccessible
RS Stock No.:
895-1423
Mfr. Part No.:
L98A-108-5000
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Length

5m

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

G652D

Maximum Operating Temperature

+60°C

Attenuation

0.32 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-10°C

Maximum Pulling Tension

600N

Minimum Bend Radius

35 mm

COO (Country of Origin):
HU