Phoenix Contact OS2 Single Mode OS2 Fibre Optic Cable, 9/125μm, Yellow, 2m

Stock information currently inaccessible
RS Stock No.:
885-6236
Mfr. Part No.:
2989284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2m

Propagation Mode

OS2 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Data Rate

1Gbps

Fibre Type

OS2

IP Rating

IP20

Series

FL SM PATCH 2.0 LC-LC

Standards Met

DIN 60332-1-2, IEC 60332-3-22, IEC 60754-2, IEC 61034

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
Assembled fiber optic cable, break-out cable, fiberglass single mode 9/125 μm (OS2, Low Water Peak Fiber), connector: LC/LC, degree of protection: IP20, for installation in cable ducts or control cabinets, length: 2 m