TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Grey, 3m
- RS Stock No.:
- 738-9956
- Mfr. Part No.:
- 2061317-3
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9956
- Mfr. Part No.:
- 2061317-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 3m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Grey | |
| Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 3m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Grey | ||
Fibre Type OM1 | ||
TE Connectivity Fibre Optic Patch Cable - SC Duplex to SC Duplex Multimode
A range of fibre optic SC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic SC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.
Maximum return loss of 45dB in mated condition
Tuned versions available
Low smoke, zero halogen cable insulation
Tuned versions available
Low smoke, zero halogen cable insulation
