TE Connectivity Multi Mode OM2 Fibre Optic Cable Assembly, 50/125μm, Orange, 2m
- RS Stock No.:
- 738-9903
- Mfr. Part No.:
- 2061318-2
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.35
(exc. VAT)
£18.42
(inc. VAT)
- RS Stock No.:
- 738-9903
- Mfr. Part No.:
- 2061318-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 2m | |
| Propagation Mode | Multi Mode | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Orange | |
| Fibre Type | OM2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 2m | ||
Propagation Mode Multi Mode | ||
Core Diameter 50/125µm | ||
Sheath Colour Orange | ||
Fibre Type OM2 | ||
TE Connectivity Fibre Optic Patch Cable - SC Duplex to SC Duplex Multimode
A range of fibre optic SC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic SC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.
Maximum return loss of 45dB in mated condition
Tuned versions available
Low smoke, zero halogen cable insulation
Tuned versions available
Low smoke, zero halogen cable insulation

